24637 | Wiha

Bit holder, 1/4 inch, hexagon, L 22 mm, 24637

Order No.: 02L0083
EAN: 4010995332303
MPN:
24637
33230
Series: 246
24637 Wiha Screwdrivers, Bits and Bitholders
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 22 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 82042000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes