24636B5 | Wiha
Dand impact wrench, PH2, PH3, 9 mm, 11 mm, 1/2 inch, Phillips/slotted/square, 24636B5
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dand impact wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PH3, 9 mm, 11 mm, 1/2 inch | |
| Peak type | Phillips/slotted/square |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |