24636 | Wiha
Dand impact wrench, 1/2 inch, square, L 163 mm, 24636
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dand impact wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Peak type | square | |
| Length | 163 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |