23228 | Wiha
Bit, PZ2, Pozidriv, L 150 mm, 23228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6394 € *
Available: 4 pcs.
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
10 pcs.
8.2110 €
50 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional bits for Pozidriv recessed head screws, type Wiha 7042Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 23228, PZ2, 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Peak type | Pozidriv | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |