2270P03001 | Wiha
VDE fine screwdriver, 3 mm, slotted, BL 65 mm, L 167 mm, 2270P03001
NCNR (non cancelable / non returnable)
Fine screwdriver, 2270P03001, Wiha
Makes handling easier: Extra-long rotating cap ensures optimum feed.
Increases your efficiency: Screwdriver handle size concept for optimal balance between precision and control.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Increases your efficiency: Careful workmanship and controlled power transmission thanks to the slim handle with soft grip.
Application: Ideal for delicate and high-precision fastening tasks for electrical installations and live parts.
Material: Chrome-vanadium-molybdenum steel, black finish, insulated
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Product type | fine screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 65 mm | |
| Peak type | slotted | |
| Length | 167 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |