22512 | Wiha
Bit, PZ3, Pozidriv, L 150 mm, 22512
Order No.: 06L6884
EAN: 4010995225124
MPN:
22512
704203150
This item is no longer available.
As an alternative, we recommend the following item:
Professional bits for Pozidriv recessed head screws, type Wiha 7042Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 22512, PZ3, 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ3 | |
| Peak type | Pozidriv | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |