22511 | Wiha

Bit, PH3, Phillips, L 150 mm, 22511

Order No.: 06L6877
EAN: 4010995225117
MPN:
22511
704103150
22511 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, PH3, Phillips, L 70 mm, 70410370
Bit, PH3, Phillips, L 70 mm, 70410370
Order No.: 02L1907
Manufacturer: Wiha
per pc. 4.9147 € *

Professional bits for Phillips cross-recessed screws, type Wiha 7041Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 22511, PH3, 150 mm

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PH3
Peak type Phillips
Length 150 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 02L1907

Manufacturer SKU:

 70410370

 

Standard delivery time from the manufacturer is: 1 Week
4.91 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9147 €
10 pcs.
4.6648 €