22510 | Wiha

Bit, PH2, Phillips, L 150 mm, 22510

Order No.: 06L6875
EAN: 4010995225100
MPN:
22510
704102150
Series: 7041ZL
22510 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 9 pcs.
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
10 pcs.
8.2110 €
50 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale

Professional bits for Phillips cross-recessed screws, type Wiha 7041Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 22510, PH2, 150 mm

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PH2
Peak type Phillips
Length 150 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes