2211 | Wiha

Screwdriver, PZ1, Pozidriv, BL 80 mm, L 180 mm, 2211

Order No.: 02L0016
EAN: 4010995004125
MPN:
2211
00412
Series: 221
2211 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2824 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 180 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes