162ZK6SO | Wiha
Screwdriver kit, PZ1, PZ2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Pozidriv/slotted, 162ZK6SO
Unit Price (€ / pc.)
35.5572 € *
Available: 4 pcs.
Total Price:
35.56 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5572 €
5 pcs.
33.7841 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |