1628 | Wiha
Screwdriver, 14 mm, slotted, BL 250 mm, L 380 mm, 1628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
5 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 14 mm | |
| Blade length | 250 mm | |
| Peak type | slotted | |
| Length | 380 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |