10389 | Wiha
ESD bit kit, PH000, PH00, PH0, PH1, T3, T4, T5, T6, T7, T8, T9, T10, 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, slotted/Phillips/TORX/hexagonal, BL 28 mm, L 176 mm, 10389
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.14 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.14 € *
Price list
Quantity
Price per unit*
1 pcs.
126.14 €
3 pcs.
113.05 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit set, 10389, Wiha
Bit set Flexible working via adjustable blade length and rapid replacement of bit inserts.
Content
- 1x Screwdriver handle SoftFinish-telescopic ESD for SYSTEM 4 interchangeable blade 4.0 mm (31498)
- 1x Bit holder SYSTEM 4 clamping with ball Suitable for C 4 (4 mm) bits. 9 mm (09195)
- 1x Micro-bit 28 mm Slotted C4 4 mm 1.5 mm (40602)
- 1x Micro-bit 28 mm Slotted C4 4 mm 2.0 mm (40604)
- 1x Micro-bit 28 mm Slotted C4 4 mm 3.0 mm (40606)
- 1x Micro-bit 28 mm Slotted C4 4 mm 4.0 mm (40608)
- 1x Micro-bit 28 mm Phillips 4 mm PH000 (40609)
- 1x Micro-bit 28 mm Phillips 4 mm PH00 (40610)
- 1x Micro-bit 28 mm Phillips 4 mm PH0 (40611)
- 1x Micro-bit 28 mm Phillips 4 mm PH1 (40612)
- 1x Micro-bit 28 mm TORX 4 mm T3 (40630)
- 1x Micro-bit 28 mm TORX 4 mm T4 (40631)
- 1x Micro-bit 28 mm TORX 4 mm T5 (40632)
- 1x Micro-bit 28 mm TORX 4 mm T6 (40633)
- 1x Micro-bit 28 mm TORX 4 mm T7 (40634)
- 1x Micro-bit 28 mm TORX 4 mm T8 (40635)
- 1x Micro-bit 28 mm TORX 4 mm T9 (40636)
- 1x Micro-bit 28 mm TORX 4 mm T10 (40637)
- 1x Micro-bit 28 mm Hexagon 4 mm 0.9 mm (40615)
- 1x Micro-bit 28 mm Hexagon 4 mm 1.3 mm x 0,05 (40616)
- 1x Micro-bit 28 mm Hexagon 4 mm 1.5 mm (40617)
- 1x Micro-bit 28 mm Hexagon 4 mm 2.0 mm (40618)
- 1x Micro-bit 28 mm Hexagon 4 mm 2.5 mm (40619)
- 1x Micro-bit 28 mm Hexagon 4 mm 3.0 mm (40620)
- 1x Micro-bit 28 mm Hexagon 4 mm 4.0 mm x 5/32" (40621)
- 1x Micro-bit 28 mm Hexagon 4 mm 0.7 mm (40614)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH000, PH00, PH0, PH1, T3, T4, T5, T6, T7, T8, T9, T10, 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm | |
| Blade length | 28 mm | |
| Peak type | slotted/Phillips/TORX/hexagonal | |
| Length | 176 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |