10386 | Wiha

Screwdriver, PH1, PH2, PH3, 4.5 mm, 6.5 mm, 8 mm, slotted/Phillips, BL 25 mm, L 65 mm, 10386

Order No.: 11L7830
EAN: 4010995337360
MPN:
10386
3801-01 Stubby 1/4''
Series: 3801
10386 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic screwdriver Stubby, 10386, Wiha

Magnetic screwdriver Stubby with bit magazine. The Multitool also holds its six bits in the most commonly used profiles in its handle, thus making it flexible in its use. The magazine bit holder offers particular appeal as an alternative to screwdriver sets for portable use and fits snugly into pockets. The magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip.

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH1, PH2, PH3, 4.5 mm, 6.5 mm, 8 mm
Blade length 25 mm
Peak type slotted/Phillips
Length 65 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant