10379 | Wiha

Screwdriver, PH1, PH2, PH3, PZ1, PZ2, PZ3, Phillips/Pozidriv, L 65 mm, 10379

Order No.: 11L7824
EAN: 4010995337407
MPN:
10379
3801-02 Stubby 1/4''
Series: 3801-02
10379 Wiha Screwdrivers, Bits and Bitholders Image 1
10379 Wiha Screwdrivers, Bits and Bitholders Image 2
10379 Wiha Screwdrivers, Bits and Bitholders Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic screwdriver Stubby, 10379, Wiha

The Stubby magazine bit holder contains bits in its handle. If you remove the cap on the end of the SoftFinish multi-component handle, six 25 mm bits appear, designed for all standard screw fastenings. The magazine bit holder is thus flexible in its use and an attractive alternative to screwdriver sets, especially for portable use. The magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip. The practical, compact size sets the Stubby bit magazine apart as a specialized tool for working in highly confined spaces.

Content

  • 1x Bit Standard 25 mm Phillips 1/4" C6,3 PH1 (01657)
  • 1x Bit Standard 25 mm Phillips 1/4" C6,3 PH2 (01658)
  • 1x Bit Standard 25 mm Phillips 1/4" C6,3 PH3 (01659)
  • 1x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ1 (01688)
  • 1x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ2 (01689)
  • 1x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ3 (01690)
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH1, PH2, PH3, PZ1, PZ2, PZ3
Peak type Phillips/Pozidriv
Length 65 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant