10369 | Wiha
Bit, PZ3, Pozidriv, L 50 mm, 10369
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 1 Week
Bit, 10369, Wiha
High-performance and professional. Robust and precise bit for general fastening in trade and industry.
Features
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Best rotation characteristics for stable fastening processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ3 | |
| Peak type | Pozidriv | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |