10171 | Wiha
Screwdriver, 4 mm, hexagon, BL 100 mm, L 211 mm, 10171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
5 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 10171, Wiha
MagicRing hexagonal ball end with hexagonal blade for setting and turning screws in difficult to access areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | hexagon | |
| Length | 211 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |