10162 | Wiha

ESD screwdriver handle, L 120 mm, 10162

Order No.: 11L7808
EAN: 4010995314965
MPN:
10162
284ESD SYSTEM 6 SoftFinish-telescopic
Series: 284ESD
10162 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6215 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
5 pcs.
21.2653 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdriver handle, 10162, Wiha

Screwdriver handle SoftFinish-telescopic ESD for working on electrostatically sensitive components.

Technical specifications
Filter Property Value
Product type screwdriver handle
ESD protection Yes
1000V Insulated No
Length 120 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant