10156 | Wiha

Bit kit, PZ2, Pozidriv, L 90 mm, 10156

Order No.: 11L7805
EAN: 4010995362850
MPN:
10156
7012Z PZ2
Series: 7012Z
10156 Wiha Screwdrivers, Bits and Bitholders Image 1
10156 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
10.9837 €
*incl. VAT plus shipping costs
Subject to prior sale

Bit set, 10156, Wiha

Bit set reduced diameter 25 mm for all types of screw applications in trade and industry.

Content

  • 10x Bit Standard 25 mm
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PZ2
Peak type Pozidriv
Length 90 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant