10155 | Wiha
VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 268 mm, 10155
NCNR (non cancelable / non returnable)
Screwdriver, 10155, Wiha
Fastening a screw by hand causes considerable strain on the wrist and muscle in the long term. The highly ergonomically shaped SoftFinish screwdriver provides a remedy, ensuring optimal transmission of hand force. The long, slender handle size can be used to fasten a small screw quickly and firmly. There is also a large handle size to fasten a large screw, which can be used to apply greater torque. The handle size has also been matched to the consistently same-sized hand of a screw-fastening professional. The roll-off protection and screw symbol printed on the handle end ensure the user works efficiently.
Protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY specially developed for electric applications, thus ensuring a blade that is up to 33% slimmer. This means a low-lying screw or spring element can also be easily reached. This insulated screwdriver undergoes routine individual piece testing as per the international IEC 60900 standard, as a result providing the user with a tool to work safely on a live part up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 6.5 mm | |
| Blade length | 150 mm | |
| Peak type | slotted | |
| Length | 268 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |