10136 | Wiha
VDE screwdriver, PH1, Phillips, BL 80 mm, L 191 mm, 10136
Order No.: 11L7793
EAN: 4010995353933
MPN:
10136
3211 SoftFinish electric slimFix PH1 x 80 mm
Series: 3211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 10136, Wiha
Screwdriver SoftFinish electric slimFix for work in the area of live parts up to 1,000 V AC. The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 80 mm | |
| Peak type | Phillips | |
| Length | 191 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |