04127 | Wiha
Bit, PH3, Phillips, L 90 mm, 04127
Order No.: 06L6876
EAN: 4010995041274
MPN:
04127
70410390
This item is no longer available.
As an alternative, we recommend the following item:
Professional bits for Phillips cross-recessed screws, type Wiha 7041Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 04127, PH3, 90 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH3 | |
| Peak type | Phillips | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |