04126 | Wiha
Bit, PH1, Phillips, L 90 mm, 04126
Unit Price (€ / pc.)
5.7477 € *
Available: 11 pcs.
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.4621 €
50 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional bits for Phillips cross-recessed screws, type Wiha 7041Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 04126, PH1, 90 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Peak type | Phillips | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |