04009 | Wiha

Bit, PH2, Phillips, L 90 mm, 04009

Order No.: 06L6874
EAN: 4010995040093
MPN:
04009
70410290
Series: 7041ZL
04009 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7477 € *
Available: 3 pcs.
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.4621 €
50 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale

Professional bits for Phillips cross-recessed screws, type Wiha 7041Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 04009, PH2, 90 mm

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PH2
Peak type Phillips
Length 90 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes