01076 | Wiha
Screwdriver, 5.5 mm, hexagon, BL 65 mm, L 176 mm, 01076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 01076, Wiha
Hexagon nut driver with short round blade for working in confined spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Blade length | 65 mm | |
| Peak type | hexagon | |
| Length | 176 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |