00571 | Wiha
Screwdriver, T10, TORX, BL 50 mm, L 150 mm, 00571
Order No.: 06L3449
EAN: 4010995005719
MPN:
00571
267 PF T10X50
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, T10, TORX, BL 50 mm, L 150 mm, 267P1001
Order No.: 06L3587
Manufacturer: Wiha
per pc. 9.7461 € *
Precision Torx drivers, type Wiha PicoFinish 267P/267PR.
Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).
Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 00571, TX 10, BL 50, D 3.0, L 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10 | |
| Blade length | 50 mm | |
| Peak type | TORX | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |