00569 | Wiha
Screwdriver, T8, TORX, BL 40 mm, L 140 mm, 00569
Order No.: 06L3447
EAN: 4010995005696
MPN:
00569
267 PF T8X40
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, T8, TORX, BL 40 mm, L 140 mm, 267P0801
Order No.: 06L3585
Manufacturer: Wiha
per pc. 9.4605 € *
Precision Torx drivers, type Wiha PicoFinish 267P/267PR.
Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).
Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 00569, TX 8, BL 40, D 2.5, L 140 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8 | |
| Blade length | 40 mm | |
| Peak type | TORX | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |