00519 | Wiha

Screwdriver, 0.7 mm, hexagon, BL 40 mm, L 134 mm, 00519

Order No.: 06L3470
EAN: 4010995005191
MPN:
00519
263 PF 0,7 (0,028") X40
00519 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, 0.7 mm, hexagon, BL 40 mm, L 134 mm, 263P0701
Fine screwdriver, 0.7 mm, hexagon, BL 40 mm, L 134 mm, 263P0701
Order No.: 06L3527
Manufacturer: Wiha
per pc. 8.7108 € *

Precision screwdrivers for hex socket screws, type Wiha PicoFinish 263P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of width across gaps 2.0).

Technical attributes (type, width across flats (W), blade length (BL), overall length (L)): 00519, W 0.7, BL 40, L 134 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 0.7 mm
Blade length 40 mm
Peak type hexagon
Length 134 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement