00492 | Wiha
Screwdriver, 3 mm, slotted, BL 100 mm, L 200 mm, 00492
Order No.: 06L3414
EAN: 4010995004927
MPN:
00492
260 PF 3,0X100
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, 3 mm, slotted, BL 100 mm, L 200 mm, 260P03010001
Order No.: 06L3514
Manufacturer: Wiha
per pc. 6.4974 € *
Screwdriver, 00492, Wiha
PicoFinish slotted screwdriver, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |