00487 | Wiha

Screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 00487

Order No.: 06L3411
EAN: 4010995004873
MPN:
00487
260 PF 2,5X75
00487 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 260P02507501
Fine screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 260P02507501
Order No.: 06L3511
Manufacturer: Wiha
per pc. 6.2118 € *

Precision screwdrivers, type Wiha PicoFinish 260P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of blade thickness 0.4 mm).

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), blade diameter (D), overall length (L)): 00487, BW 2.5, BT 0.4, BL 75, D 2.5, L 175 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 2.5 mm
Blade length 75 mm
Peak type slotted
Length 175 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement