00434 | Wiha
Angled screwdriver, PZ3, PZ4, Pozidriv, BL 25 mm, L 200 mm, 00434
Order No.: 06L5037
EAN: 4010995004347
MPN:
00434
224 3 PZ 3+4X200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale
Elbow screwdrivers for Pozidriv recessed head screws, type Wiha 224.
With plastic handle part and two crosstip profiles of different sizes, angled 90°, made of chrome vanadium steel, through-hardened, burnished.
Type: 00434, size 3 and 4, L 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ3, PZ4 | |
| Blade length | 25 mm | |
| Peak type | Pozidriv | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |