00433 | Wiha
Angled screwdriver, PZ2, PZ3, Pozidriv, BL 21 mm, L 150 mm, 00433
Order No.: 06L5036
EAN: 4010995004330
MPN:
00433
224 2 PZ 2+3X150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4696 € *
Standard delivery time from the manufacturer is: 2 Weeks
Elbow screwdrivers for Pozidriv recessed head screws, type Wiha 224.
With plastic handle part and two crosstip profiles of different sizes, angled 90°, made of chrome vanadium steel, through-hardened, burnished.
Type: 00433, size 2 and 3, L 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2, PZ3 | |
| Blade length | 21 mm | |
| Peak type | Pozidriv | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |