45221 | Wiha

Phase sequence meter, Wiha 45221

Order No.: 11L7891
EAN: 4010995452216
MPN:
45221
SB 255-62 phase rotation indicator 100-700V AC
Series: SB 255
45221 Wiha Power Analysers Image 1
45221 Wiha Power Analysers Image 2
45221 Wiha Power Analysers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.7300 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7300 €
5 pcs.
71.7570 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotational field indicator, 45221, Wiha

The rotation direction as well as the live phases are reliably indentified with the help of an LED display. In combination with the included test tips, the rotation indicator from Wiha offers great testing flexibility. The rotational field indicator works with the mains voltage itself, so no batteries are required. According to the measurement category CAT III up to 1,000 V and CAT IV up to 600 V the rotation indicator offers maximum safety for working directly on the source of low voltage installations.

Technical specifications
Filter Property Value
Product type phase sequence meter
Version IP40
Audio Signal Yes
Voltage 100-700 V
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes