Z99000701 | Wiha
Wiha Zangen Set Classic mit MagicTips® Sicherungsringzangen 4-tlg. (34708)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.0747 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.07 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0747 €
5 pcs.
77.0168 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of circlip pliers, 34708, WIHA
The 4-parts circlip pliers for those situations where a good grip is essential.
Applications
Ordering information
- 1 x circlip pliers Classic with MagicTips for inner rings (holes), straight J 1, 140 mm
- 1 x circlip pliers Classic with MagicTips for inner rings (holes), straight J 2, 180 mm
- 1 x circlip pliers Classic with MagicTips for outer rings (shafts), straight A 1, 140 mm
- 1 x circlip pliers Classic with MagicTips for outer rings (shafts), straight A 2, 185 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 4 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |