Z99000205 | Wiha
Wiha Zangen Set Professional Kraftkombi-, Wasserpumpenzange, Seitenschneider 3-t
Set of pliers, 26854, WIHA
The 3-parts plier set contains three professional pliers which pack a punch: heavy-duty diagonal cutters with a two-component handle and opening spring feature effortless cutting for tough usage. The plier joint with DynamicJoint ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these powerful pliers also guarantee a clean cut edge. The high-quality chrome-plated plier surface provides protection against rust, thus ensuring the pliers have a long service life.
The chrome-plated high-leverage combination pliers with a two-component handle, which guarantees optimum hold on the work piece while working. The set also contains the automatic water pump pliers QuickFix with a Classic handle and chrome-plated plier surface, which allow optimum grip and hold, and fast setting directly on the work piece during installation work.
Features
- Increases your safety
- Protects your health
- Makes handling easier
Applications
Ordering information
- 1 x combination pliers with extra long cutting edge 200 mm
- 1 x heavy-duty diagonal cutters 180 mm
- 1 x water pump pliers 250 mm
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |