Z99000104 | Wiha
Wiha Zangen Set Professional ESD Seiten-, Schrägvornschneider, Flachrundzange 4-
NCNR (non cancelable / non returnable)
Set of pliers, 33507, WIHA
These ESD pliers are guarantee maximum protection for electronic components. The dissipative plier handles have a surface resistance between 106 and 109 ohm and safely channel electrostatic energy away in a controlled fashion.
The set's diagonal cutters and oblique end cutting nippers with opening spring, are eminently suitable for cutting soft copper wires. The needle nose pliers with opening spring are ideal for precision gripping and bending tasks in electronic engineering. All ESD pliers are safely stored away neatly in a robust bag.
Applications
Ordering information
- 2 x professional ESD diagonal cutters
- 1 x oblique end cutting nippers
- 1 x professional ESD needle nose pliers
| Filter | Property | Value |
|---|---|---|
| Contents | 4 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |