Z31025000 | Wiha
Wiha Monierzange Classic ohne Griffhülle (26775) 250 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5636 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.56 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5636 €
5 pcs.
18.5878 €
*incl. VAT plus shipping costs
Subject to prior sale
Monier pliers, Z31025000, WIHA
Wiha monier pliers Classic without handle sleeve.
Features
- Eignet sich sehr für trockene und allgemeine Anwendungen
- Hochwertiger Chrom-Vanadium-Molybdän Stahl
- Wiha ChromTop-Klingenspitze ergonomischer
- Wiha SoftFinish-Mehrkomponentengriff mit Abrollschutz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Length | 250 mm | |
| Weight | 390 g | |
| Cutting capacity (medium-hard) | 3.5 mm | |
| Cutting capicity (hard) | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |