Z31022000 | Wiha
Wiha Monierzange Classic ohne Griffhülle (26773) 220 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
5 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
Monier pliers, Z31022000, WIHA
Wiha monier pliers Classic without handle sleeve.
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monier plier | |
| Length | 220 mm | |
| Weight | 364 g | |
| Cutting capacity (medium-hard) | 3.2 mm | |
| Cutting capicity (hard) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |