Z30020001 | Wiha
Wiha Kneifzange Classic (26772) 200 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
5 pcs.
18.0404 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pincer | |
| Length | 200 mm | |
| Weight | 363 g | |
| Cutting capacity (medium-hard) | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |