45218 | Wiha
Digital multimeter 45218, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 100 nF, CAT IV 300 V, CAT III 600 V
NCNR (non cancelable / non returnable)
Digital multimeter, 45218, Wiha
The digital multimeter from Wiha optimally equips you for a wide variety of measurements. This single tool can be used to make voltage, current, resistance, frequency, capacity, and temperature measurements. In addition, continuity and diode tests are also possible. A large LCD display makes the measurement results immediately readable even beyond the measurement process. An additional signal sound indicates the current flow during the continuity check.
Thanks to the automatic measuring range selection, the manual pre-selection of specific measurement ranges is no longer required. The relative value measurement offers another advantage. The storage of previous measurement values and their comparison to future measurement results allows a variety of control options. According to the measurement categories CAT III up to 600 V and CAT IV up to 300 V, the digital multimeter from Wiha offers maximum safety for working on building installations and directly on the sources of low-voltage installations.
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 100 nF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT IV 300 V, CAT III 600 V | |
| Display Digits | 4000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |