45215 | Wiha
TRMS digital multimeter 45215, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 mF, CAT IV 600 V, CAT III 1000 V
NCNR (non cancelable / non returnable)
Digital multimeter, 45215, Wiha
The digital multimeter from Wiha optimally equips you for a wide variety of measurements. This single tool can be used to make voltage, current, resistance, frequency, capacity, and temperature measurements. In addition, continuity and diode tests are also possible. A large LCD display with background illumination and data hold function makes the measurement results immediately readable even beyond the measurement process. The additional bar graph display ensures the quick and clear recognition of changes. An additional signal sound indicates the current flow during the continuity check.
Thanks to the automatic measuring range selection, the manual pre-selection of specific measurement ranges is no longer required. The Measurement of TRUE-RMS values facilitates the application of the measurement results. The storage of previous measurement values and their comparison to future measurement results allows various control options. Add to this optimal result finding through the generation of minimum and maximum values. According to the measurement categories CAT III up to 1000 V AC and CAT IV up to 600 V, the voltage and continuity tester from Wiha offers maximum safety for working on building installation and directly on the sources of low-voltage installations.
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 60 mF | |
| max. resistance range | 200 MΩ | |
| Surge voltage category | CAT IV 600 V, CAT III 1000 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |