45698 | Wiha
Building site spotlight, rechargeable, 30 W, 7.4 V, 3000 lm, 45698
NCNR (non cancelable / non returnable)
Floodlight rechargeable, 45698, Wiha
The rechargeable floodlight is equipped with a powerful COB-LED, which can be set by the push of a button to 750 lm (1 push), 1,500 lm (2 pushes) or 3,000 lm (3 pushes) and ensures large-scale illumination. A strong magnetic mount on the machine foot and a 360° rotating hook for suspending the floodlight ensure numerous attachment options, keeping your hands free while working.
The compact high-luminosity rechargeable floodlight is impact resistant (IK07) and splash-water proof (54). Its runtime is up to 13 h. An integrated charge status and remaining capacity display prevents unexpected downtimes while optimal use of the rechargeable battery is guaranteed by the efficient illumination control. The floodlight is charged with the included standard USB Type-C cable. During the charging process, the floodlight can continue to be operated with at least 80% of its luminance at the highest illumination level.
| Filter | Property | Value |
|---|---|---|
| Version | building site spotlight | |
| Power | 30 W | |
| Rated voltage | 7.4 V | |
| Luminous flux | 3000 lm | |
| Rechargeable | Yes | |
| Length | 185 mm | |
| Width | 150 mm | |
| Height | 53 mm | |
| Degree of protection (IP) | IK07/IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 30 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |