45425 | Wiha
Folding knife, BW 28 mm, L 160 mm, 45425
Order No.: 11L7897
EAN: 4010995454258
MPN:
45425
SB246-279 Folding knife w/integrated repl,. blades
Series: SB246
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4902 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
5 pcs.
22.0388 €
*incl. VAT plus shipping costs
Subject to prior sale
Folding knife, 45425, Wiha
Folding knife with replacement blades.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding knife | |
| Blade width | 28 mm | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |