3002 | Wiha

Reamer, BW 6 mm, L 185 mm, 3002

Order No.: 02L0522
EAN: 4010995006792
MPN:
3002
00679
3002 Wiha Knives Scalpels and Accessories Image 1
3002 Wiha Knives Scalpels and Accessories Image 2
Image may differ
Technical specifications
Filter Property Value
Product type reamer
Version with a square tip
Blade width 6 mm
Length 185 mm
Handle Material plastic
Weight 68 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82055980
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15