44357 | Wiha
Warning sign, symbol: warning of high voltage, battery, do not touch, (L x W) 180 x 45 mm, 44357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2184 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
49.22 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2184 €
5 pcs.
44.2918 €
*incl. VAT plus shipping costs
Subject to prior sale
Warning sign, 44357, Wiha
Warning sign for electric and hybrid vehicles. The sign is used to block off an area that may not be entered without permission and protective measures. Contains 1 piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 1 | |
| Type of labeling | symbol: warning of high voltage, battery, do not touch | |
| Colour | yellow/black/red | |
| Length | 180 mm | |
| Width | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |