278P1001 | Wiha
Lifting tool, 150 mm, 21 g, 278P1001
NCNR (non cancelable / non returnable)
Simplifies your work: For removing stuck components on printed circuit boards.sensitive work and controlled power transmission thanks to the slim handle with soft-grip zone.
Saves your costs: Electrostatically dissipating tools protect electronic components from destruction.
The challenge when working on electronic components is that they can be damaged even at the lowest voltages. The electrostatically dissipative extractor PicoFinish® ESD easily masters this task. Thanks to its long, slim handle, the lifter is ideal for precise and sensitive work on sensitive workpieces. Small components can be easily levered out with the fork-shaped blade tip. The ergonomic handle design with soft zone allows comfortable working. The dissipative tool dissipates electrostatic energy in a controlled and safe manner. The ESD lifter is manufactured according to the international standard IEC 61340-5-1 and thus guarantees maximum protection of electronic components. In addition, the tool has a surface resistance of 106 - 109 Ohm.
Application: Ideal for levering out small, electrostatically sensitive components.
| Filter | Property | Value |
|---|---|---|
| Version | lifting tool | |
| Length | 150 mm | |
| Weight | 21 g |
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |