83233040 | Wiha
Soft face hammer, medium soft/medium soft, 325 mm, 640 g, 83233040
Unit Price (€ / pc.)
32.1419 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.14 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1419 €
5 pcs.
28.9408 €
*incl. VAT plus shipping costs
Subject to prior sale
Hammer, 83233040, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Filter | Property | Value |
---|---|---|
Version | soft face hammer, medium soft/medium soft | |
Length | 325 mm | |
Weight | 640 g |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82052000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |