8319030 | Wiha
Impact head, very hard, 30 mm, 27 g, 8319030
Discontinued
Unit Price (€ / pc.)
5.8548 € *
Available: 3 pcs.
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.2717 €
20 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | impact head, very hard | |
| Length | 30 mm | |
| Weight | 27 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |