8300050 | Wiha
Hickory wood handle, 310 mm, 190 g, 8300050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
2 pcs.
6.3308 €
20 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hickory wood handle | |
| Length | 310 mm | |
| Weight | 190 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 44170000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |