8290080 | Wiha
Hammer shells kit, 80 mm, 1894 g, 8290080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.5131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.51 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5131 €
5 pcs.
53.6928 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hammer shells kit | |
| Length | 80 mm | |
| Weight | 1894 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |