8290050 | Wiha
Hammer shells kit, 50 mm, 709 g, 8290050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4783 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.48 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4783 €
5 pcs.
23.2526 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hammer shells kit | |
| Length | 50 mm | |
| Weight | 709 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |